MFR Recommended
Direct
Direct


6TPC330MA | |
|---|---|
DigiKey Part Number | P16225TR-ND - Tape & Reel (TR) P16225CT-ND - Cut Tape (CT) P16225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPC330MA |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPC330MA Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE330MAP | Panasonic Industry | 17,779 | P16627CT-ND | ¥23.24000 | MFR Recommended |
| T520V337M006ATE040 | KEMET | 3,553 | 399-4102-1-ND | ¥17.04000 | Direct |
| T522V337M006ATE040 | KEMET | 990 | 399-6332-1-ND | ¥31.01000 | Direct |




