
T522V337M006ATE040 | |
|---|---|
DigiKey Part Number | 399-6332-2-ND - Tape & Reel (TR) 399-6332-1-ND - Cut Tape (CT) 399-6332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T522V337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T522V337M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M006ATE040 | KEMET | 3,553 | 399-4102-1-ND | ¥17.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥21.89900 | ¥218.99 |
| 50 | ¥18.26020 | ¥913.01 |
| 100 | ¥17.13460 | ¥1,713.46 |
| 500 | ¥15.23036 | ¥7,615.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.64062 | ¥14,640.62 |
| 3,000 | ¥13.91168 | ¥41,735.04 |
| 5,000 | ¥13.64195 | ¥68,209.75 |

