220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz

6TPB220ML

DigiKey Part Number
P16234TR-ND - Tape & Reel (TR)
P16234CT-ND - Cut Tape (CT)
P16234DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPB220ML
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPB220ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Last Time Buy
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TPE220MPanasonic Industry966P16239CT-ND¥23.49000MFR Recommended
T520D227M006ATE040KEMET4,265399-4043-1-ND¥16.62000Direct
T520V227M006ATE040KEMET0399-4088-1-ND¥14.89000Direct
T522V227M006ATE040KEMET0399-6323-2-ND¥14.64616Direct
T55V227M6R3C0040Vishay Sprague0T55V227M6R3C0040-ND¥6.91599Direct
In-Stock: 6,773
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
10¥14.44800¥144.48
50¥11.80800¥590.40
100¥10.99330¥1,099.33
500¥9.61520¥4,807.60
1,000¥9.18871¥9,188.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.48852¥21,221.30
7,500¥8.09228¥60,692.10
Manufacturers Standard Package