
6SVPC220MV | |
|---|---|
DigiKey Part Number | P16610TR-ND - Tape & Reel (TR) P16610CT-ND - Cut Tape (CT) P16610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPC220MV |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPC220MV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 158 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J221MCL1GS | Nichicon | 415 | 493-3041-1-ND | ¥14.22000 | Parametric Equivalent |
| RSA0J221MCN1GS | Nichicon | 31 | 493-14278-1-ND | ¥8.60000 | Parametric Equivalent |
| VSP0J221MCB6357 | Chinsan (Elite) | 1,200 | 4191-VSP0J221MCB6357CT-ND | ¥7.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥6.93900 | ¥69.39 |
| 50 | ¥5.31420 | ¥265.71 |
| 100 | ¥4.80070 | ¥480.07 |
| 500 | ¥3.91618 | ¥1,958.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.57065 | ¥3,570.65 |
| 2,000 | ¥3.34331 | ¥6,686.62 |
| 3,000 | ¥3.22858 | ¥9,685.74 |
| 5,000 | ¥3.10074 | ¥15,503.70 |
| 7,000 | ¥3.02559 | ¥21,179.13 |
| 10,000 | ¥2.95301 | ¥29,530.10 |

