6SVP22M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 3,193
Unit Price: ¥11.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 657
Unit Price: ¥9.84000
Datasheet
22 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVP22M

DigiKey Part Number
P16599TR-ND - Tape & Reel (TR)
P16599CT-ND - Cut Tape (CT)
P16599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVP22M
Description
CAP ALUM POLY 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVP22M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
740 mA @ 100 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Type
Polymer
Height - Seated (Max)
0.217" (5.50mm)
Capacitance
22 µF
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
200mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6SVP47MPanasonic Industry3,193P16603CT-ND¥11.33000MFR Recommended
PCF0J220MCL1GBNichicon657493-13988-1-ND¥9.84000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.74900¥77.49
50¥5.95780¥297.89
100¥5.39290¥539.29
500¥4.41998¥2,209.99
1,000¥4.11350¥4,113.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.78803¥7,576.06
4,000¥3.58035¥14,321.40
6,000¥3.47562¥20,853.72
10,000¥3.35890¥33,589.00
14,000¥3.29034¥46,064.76
20,000¥3.22410¥64,482.00
Manufacturers Standard Package