



PCF0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-13988-2-ND - Tape & Reel (TR) 493-13988-1-ND - Cut Tape (CT) 493-13988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J220MCL1GB |
Description | CAP ALUM POLY 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J220MCL1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 22 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.76384 | ¥5,527.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.40900 | ¥64.09 |
| 50 | ¥4.89420 | ¥244.71 |
| 100 | ¥4.41540 | ¥441.54 |
| 500 | ¥3.58934 | ¥1,794.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.13600 | ¥61.36 |
| 50 | ¥4.63780 | ¥231.89 |
| 100 | ¥4.17060 | ¥417.06 |
| 500 | ¥3.37482 | ¥1,687.41 |
| 1,000 | ¥3.12614 | ¥3,126.14 |





