
35SVPK82M | |
|---|---|
DigiKey Part Number | P122130TR-ND - Tape & Reel (TR) P122130CT-ND - Cut Tape (CT) P122130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK82M |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥11.28900 | ¥112.89 |
| 50 | ¥8.81260 | ¥440.63 |
| 100 | ¥8.03180 | ¥803.18 |
| 500 | ¥6.68778 | ¥3,343.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.14973 | ¥6,149.73 |
| 2,000 | ¥5.80480 | ¥11,609.60 |
| 3,000 | ¥5.63079 | ¥16,892.37 |
| 5,000 | ¥5.43691 | ¥27,184.55 |
| 7,000 | ¥5.32298 | ¥37,260.86 |
| 10,000 | ¥5.21294 | ¥52,129.40 |




