180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPF180M

DigiKey Part Number
P16510TR-ND - Tape & Reel (TR)
P16510CT-ND - Cut Tape (CT)
P16510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPF180M
Description
CAP ALUM POLY 180UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPF180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
232.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
180 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
16mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥11.30500¥113.05
50¥8.82900¥441.45
100¥8.04670¥804.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥6.72868¥2,691.47
800¥6.28716¥5,029.73
1,200¥6.06439¥7,277.27
2,000¥5.81608¥11,632.16
2,800¥5.67018¥15,876.50
4,000¥5.52922¥22,116.88
Manufacturers Standard Package