25SEPF180M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 3
Unit Price: ¥17.28000
Datasheet
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEPF180M

DigiKey Part Number
P16322-ND
Manufacturer
Manufacturer Product Number
25SEPF180M
Description
CAP ALUM POLY 180UF 20% 25V TH
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SEPF180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
232.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
16mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SVPF180MPanasonic Industry3P16510CT-ND¥17.28000MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥10.85900¥108.59
50¥8.47180¥423.59
200¥7.09070¥1,418.14
600¥6.30615¥3,783.69
1,000¥6.01270¥6,012.70
2,600¥5.56087¥14,458.26
5,000¥5.31200¥26,560.00
Manufacturers Standard Package