56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPF56MX

DigiKey Part Number
P16502TR-ND - Tape & Reel (TR)
P16502CT-ND - Cut Tape (CT)
P16502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPF56MX
Description
CAP ALUM POLY 56UF 20% 20V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPF56MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
56 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
30mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.69900¥66.99
50¥5.12080¥256.04
100¥4.62290¥462.29
500¥3.76532¥1,882.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.29708¥4,945.62
3,000¥3.09929¥9,297.87
4,500¥2.99953¥13,497.89
7,500¥2.88832¥21,662.40
10,500¥2.82299¥29,641.40
15,000¥2.75988¥41,398.20
Manufacturers Standard Package