
16TQC100MD2 | |
|---|---|
DigiKey Part Number | 10-16TQC100MD2TR-ND - Tape & Reel (TR) 10-16TQC100MD2CT-ND - Cut Tape (CT) 10-16TQC100MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC100MD2 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC100MD2 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC100MYF | Panasonic Industry | 77,068 | P16237CT-ND | ¥30.68000 | Parametric Equivalent |
| PTMIC107YT050 | Cal-Chip Electronics, Inc. | 990 | 4713-PTMIC107YT050CT-ND | ¥16.62000 | Parametric Equivalent |
| T521V107M016AHE050 | KEMET | 784 | 399-T521V107M016AHE050CT-ND | ¥48.13000 | Parametric Equivalent |
| T521V107M016ATI050 | KEMET | 997 | 399-T521V107M016ATI050CT-ND | ¥24.73000 | Parametric Equivalent |
| T521V107M016ATK050 | KEMET | 680 | 399-T521V107M016ATK050CT-ND | ¥22.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥19.22800 | ¥192.28 |
| 50 | ¥15.93460 | ¥796.73 |
| 100 | ¥14.91740 | ¥1,491.74 |
| 500 | ¥13.19544 | ¥6,597.72 |
| 1,000 | ¥12.66219 | ¥12,662.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.66012 | ¥34,980.36 |


