16SVPF1000M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 8,520
Unit Price: ¥10.50000
Datasheet
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPF1000M

DigiKey Part Number
P16478TR-ND - Tape & Reel (TR)
P16478CT-ND - Cut Tape (CT)
P16478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPF1000M
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPF1000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
1000 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
12mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1C102MNL1GSNichicon8,520493-3930-1-ND¥10.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥13.70300¥137.03
50¥10.78240¥539.12
100¥9.86200¥986.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥8.30328¥3,321.31
800¥7.78383¥6,227.06
1,200¥7.52170¥9,026.04
2,000¥7.22959¥14,459.18
2,800¥7.05791¥19,762.15
4,000¥6.89211¥27,568.44
Manufacturers Standard Package