
16SVPC39MV | |
|---|---|
DigiKey Part Number | P16473TR-ND - Tape & Reel (TR) P16473CT-ND - Cut Tape (CT) P16473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC39MV |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC39MV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 117.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.38400 | ¥63.84 |
| 50 | ¥4.87600 | ¥243.80 |
| 100 | ¥4.39800 | ¥439.80 |
| 500 | ¥3.57446 | ¥1,787.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.12573 | ¥4,688.60 |
| 3,000 | ¥2.93588 | ¥8,807.64 |
| 4,500 | ¥2.84012 | ¥12,780.54 |
| 7,500 | ¥2.73339 | ¥20,500.42 |
| 10,500 | ¥2.67067 | ¥28,042.03 |
| 15,000 | ¥2.61008 | ¥39,151.20 |



