
16SEPC100MW+S | |
|---|---|
DigiKey Part Number | P16379CT-ND - Cut Tape (CT) P16379TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC100MW+S |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC100MW+S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 234 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.68 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥7.47600 | ¥74.76 |
| 50 | ¥5.74600 | ¥287.30 |
| 100 | ¥5.19690 | ¥519.69 |
| 500 | ¥4.25292 | ¥2,126.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.73556 | ¥5,603.34 |
| 3,000 | ¥3.51795 | ¥10,553.85 |
| 4,500 | ¥3.40816 | ¥15,336.72 |
| 7,500 | ¥3.28581 | ¥24,643.58 |
| 10,500 | ¥3.21393 | ¥33,746.26 |
| 15,000 | ¥3.14451 | ¥47,167.65 |



