

10TPE220MIL | |
|---|---|
DigiKey Part Number | P123509TR-ND - Tape & Reel (TR) P123509CT-ND - Cut Tape (CT) P123509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE220MIL |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE220MIL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥17.69800 | ¥176.98 |
| 50 | ¥14.60640 | ¥730.32 |
| 100 | ¥13.65210 | ¥1,365.21 |
| 500 | ¥12.03780 | ¥6,018.90 |
| 1,000 | ¥11.53780 | ¥11,537.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.69519 | ¥26,737.98 |
| 7,500 | ¥10.23077 | ¥76,730.77 |


