Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Camera Color Chassis Mount
Orbbec Viewer Tutorial for Linux
Orbbec Femto Mega Firmware Upgrade Tutorial

100100433

DigiKey Part Number
5629-100100433-ND
Manufacturer
Manufacturer Product Number
100100433
Description
CAMERA TOF DEPTH MV FEMTO BOLT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
1280 x 800 (1,024,000 Pixels)
Manufacturer
ORBBEC
Image Type
Color
Packaging
Box
Features
Software Included
Part Status
Active
Mounting Type
Chassis Mount
Type
Imaging Camera
Ingress Protection
IP65 - Dust Tight, Water Resistant
Visual Field (Max)
Lens Required
Termination Style
USB
Visual Field (Min)
Lens Required
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,057
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,672.87000¥3,672.87