
Category | Resolution 1280 x 800 (1,024,000 Pixels) |
Manufacturer ORBBEC | Image Type Color |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Max) Lens Required | Termination Style USB |
Visual Field (Min) Lens Required | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,385.17000 | ¥4,385.17 |


