Photodiode 820nm 200ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXUV20ELG

DigiKey Part Number
958-1010-ND
Manufacturer
Manufacturer Product Number
AXUV20ELG
Description
SENSOR PHOTODIODE 820NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 200ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Spectral Range
250nm ~ 1100nm
Manufacturer
Opto Diode Corp
Response Time
200ns
Series
Active Area
3mm²
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
820nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23,009.98000¥23,009.98
Manufacturers Standard Package