
AXUV16ELG | |
|---|---|
DigiKey Part Number | 958-AXUV16ELG-ND |
Manufacturer | |
Manufacturer Product Number | AXUV16ELG |
Description | SENSOR PHOTODIODE 820NM 40DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm 500ns |
Datasheet | Datasheet |
Category | Spectral Range 250nm ~ 1100nm |
Manufacturer Opto Diode Corp | Response Time 500ns |
Series | Active Area 10mm² |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 820nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,470.48000 | ¥22,470.48 |




