
US2FA | |
|---|---|
DigiKey Part Number | US2FATR-ND - Tape & Reel (TR) US2FACT-ND - Cut Tape (CT) US2FADKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | US2FA |
Description | DIODE STANDARD 300V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2FA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURA230T3G | onsemi | 9,594 | MURA230T3GOSCT-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.89220 | ¥189.22 |
| 500 | ¥1.42376 | ¥711.88 |
| 1,000 | ¥1.27250 | ¥1,272.50 |
| 2,000 | ¥1.14502 | ¥2,290.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.88439 | ¥6,632.93 |
| 15,000 | ¥0.81290 | ¥12,193.50 |






