Direct



SMAJ300A | |
|---|---|
DigiKey Part Number | SMAJ300ALFTR-ND - Tape & Reel (TR) SMAJ300ALFCT-ND - Cut Tape (CT) SMAJ300ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300A |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ300A Models |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ300A-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJ300A-TP-ND | ¥1.07475 | Direct |
| SMAJ300A | Eaton - Electronics Division | 0 | 283-SMAJ300ATR-ND | ¥0.77639 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.32500 | ¥43.25 |
| 100 | ¥2.79360 | ¥279.36 |
| 500 | ¥2.13168 | ¥1,065.84 |
| 1,000 | ¥1.91814 | ¥1,918.14 |
| 2,000 | ¥1.73836 | ¥3,476.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.28640 | ¥6,432.00 |
| 10,000 | ¥1.18609 | ¥11,860.90 |
| 15,000 | ¥1.17434 | ¥17,615.10 |



