
UF4003 | |
|---|---|
DigiKey Part Number | UF4003TR-ND - Tape & Reel (TR) UF4003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4003 |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4003 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.24200 | ¥32.42 |
| 100 | ¥2.06750 | ¥206.75 |
| 500 | ¥1.56072 | ¥780.36 |
| 1,000 | ¥1.39697 | ¥1,396.97 |
| 2,000 | ¥1.25903 | ¥2,518.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.02741 | ¥5,137.05 |
| 10,000 | ¥0.94185 | ¥9,418.50 |


