Diode 600 V 10A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UD1006FR-H

DigiKey Part Number
UD1006FR-HOS-ND
Manufacturer
Manufacturer Product Number
UD1006FR-H
Description
DIODE STANDARD 600V 10A
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DURF1060Littelfuse Inc.0F7339-ND¥22.16000Direct
RFNL10TJ6SGC9Rohm Semiconductor921RFNL10TJ6SGC9-ND¥18.69000MFR Recommended
BYC20X-600PQWeEn Semiconductors10,995BYC20X-600PQ-ND¥23.90000Similar
BYC8X-600P,127WeEn Semiconductors01740-1241-ND¥2.94197Similar
VS-ETL1506FP-M3Vishay General Semiconductor - Diodes Division55VS-ETL1506FP-M3-ND¥26.38000Similar
In-Stock: 430
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
50¥8.65700¥432.85
100¥7.74900¥774.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.