
BYC20X-600PQ | |
|---|---|
DigiKey Part Number | BYC20X-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC20X-600PQ |
Description | DIODE STANDARD 600V 20A TO220FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFNL5TJ6SGC9 | Rohm Semiconductor | 630 | RFNL5TJ6SGC9-ND | ¥15.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥15.43200 | ¥154.32 |
| 100 | ¥10.59300 | ¥1,059.30 |
| 500 | ¥8.52406 | ¥4,262.03 |
| 1,000 | ¥7.85914 | ¥7,859.14 |
| 2,000 | ¥7.30009 | ¥14,600.18 |
| 5,000 | ¥6.69555 | ¥33,477.75 |
| 10,000 | ¥6.48161 | ¥64,816.10 |

