TL431BVLPRAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,542
Unit Price: ¥3.72000
Datasheet

Direct


Texas Instruments
In Stock: 4,547
Unit Price: ¥3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,803
Unit Price: ¥0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,398
Unit Price: ¥1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,645
Unit Price: ¥0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,851
Unit Price: ¥0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,845
Unit Price: ¥1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 742
Unit Price: ¥0.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥16.86772
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: ¥4.96000
Datasheet

Similar


STMicroelectronics
In Stock: 3,058
Unit Price: ¥4.96000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥2.48595
Datasheet

Similar


STMicroelectronics
In Stock: 3,034
Unit Price: ¥5.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥6.53327
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
TO-92

TL431BVLPRAG

DigiKey Part Number
TL431BVLPRAGOSTR-ND - Tape & Reel (TR)
TL431BVLPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431BVLPRAG
Description
IC VREF SHUNT ADJ 0.4% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BVLPRAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431BILPRAGonsemi2,542TL431BILPRAGOSCT-ND¥3.72000MFR Recommended
TL431BQLPRTexas Instruments4,547296-TL431BQLPRCT-ND¥3.80000Direct
AS431AZTR-E1Diodes Incorporated31,803AS431AZTR-E1DICT-ND¥0.99000Similar
AS431AZTR-G1Diodes Incorporated3,39831-AS431AZTR-G1CT-ND¥1.08000Similar
AS431BZTR-E1Diodes Incorporated1,64531-AS431BZTR-E1CT-ND¥0.91000Similar
Obsolete
Marketplace Stock: 70,556 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70,556In Stock
Ships from Rochester Electronics, LLC