Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL1431AIZ-AP | |
|---|---|
DigiKey Part Number | TL1431AIZ-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL1431AIZ-AP |
Description | IC VREF SHUNT ADJ 0.25% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431AIZ-AP Models |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Box (TB) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431AIZT | STMicroelectronics | 3,034 | 497-7663-1-ND | ¥5.29000 | Parametric Equivalent |
| AS431AZTR-E1 | Diodes Incorporated | 31,803 | AS431AZTR-E1DICT-ND | ¥0.99000 | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3,398 | 31-AS431AZTR-G1CT-ND | ¥1.08000 | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1,645 | 31-AS431BZTR-E1CT-ND | ¥0.91000 | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1,851 | 31-AS431BZTR-G1CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.48595 | ¥9,943.80 |






