
TIP120 | |
|---|---|
DigiKey Part Number | TIP120-ND |
Manufacturer | |
Manufacturer Product Number | TIP120 |
Description | TRANS NPN DARL 60V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 5 A 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP120 Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A | Base Product Number |




