
SZNUP3105LT1G | |
|---|---|
DigiKey Part Number | SZNUP3105LT1GOSTR-ND - Tape & Reel (TR) SZNUP3105LT1GOSCT-ND - Cut Tape (CT) SZNUP3105LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP3105LT1G |
Description | TVS DIODE 32VWM 66VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP3105LT1G Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 32V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 66V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.06900 | ¥40.69 |
| 100 | ¥2.61990 | ¥261.99 |
| 500 | ¥1.99456 | ¥997.28 |
| 1,000 | ¥1.79269 | ¥1,792.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42230 | ¥4,266.90 |
| 6,000 | ¥1.30261 | ¥7,815.66 |







