
SZNUP1105LT1G | |
|---|---|
DigiKey Part Number | SZNUP1105LT1GOSTR-ND - Tape & Reel (TR) SZNUP1105LT1GOSCT-ND - Cut Tape (CT) SZNUP1105LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP1105LT1G |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP1105LT1G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 60pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDCAN24-2BLY | STMicroelectronics | 229,658 | 497-13262-1-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.81200 | ¥28.12 |
| 100 | ¥1.78470 | ¥178.47 |
| 500 | ¥1.34008 | ¥670.04 |
| 1,000 | ¥1.19650 | ¥1,196.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93870 | ¥2,816.10 |
| 6,000 | ¥0.85341 | ¥5,120.46 |


