Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

SZMMSZ5248BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5248BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5248BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5248BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5248BT1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5248BT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 21 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ18ET1G | onsemi | 21,877 | 488-MMSZ18ET1GCT-ND | ¥2.89000 | Direct |
| MMSZ18T1G | onsemi | 36,171 | MMSZ18T1GOSCT-ND | ¥1.49000 | Direct |
| MMSZ4705T1G | onsemi | 32,366 | MMSZ4705T1GOSCT-ND | ¥1.41000 | Direct |
| SZMMSZ18T1G | onsemi | 1,570 | SZMMSZ18T1GOSCT-ND | ¥3.31000 | Direct |
| SZMMSZ4705T1G | onsemi | 8,480 | SZMMSZ4705T1GOSCT-ND | ¥2.81000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.74500 | ¥17.45 |
| 100 | ¥1.09080 | ¥109.08 |
| 500 | ¥0.80616 | ¥403.08 |
| 1,000 | ¥0.71411 | ¥714.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55252 | ¥1,657.56 |
| 6,000 | ¥0.49769 | ¥2,986.14 |






