
MMSZ18T1G | |
|---|---|
DigiKey Part Number | MMSZ18T1GOSTR-ND - Tape & Reel (TR) MMSZ18T1GOSCT-ND - Cut Tape (CT) MMSZ18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ18T1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ18T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C18_R1_00001 | Panjit International Inc. | 2,655 | 3757-BZT52-C18_R1_00001CT-ND | ¥1.16000 | Similar |
| CMHZ5248B TR PBFREE | Central Semiconductor Corp | 6,129 | 1514-CMHZ5248BTRPBFREECT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55820 | ¥55.82 |
| 500 | ¥0.40506 | ¥202.53 |
| 1,000 | ¥0.35536 | ¥355.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27032 | ¥810.96 |
| 6,000 | ¥0.24062 | ¥1,443.72 |






