Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5228BT1G

DigiKey Part Number
SZMMSZ5228BT1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5228BT1GOSCT-ND - Cut Tape (CT)
SZMMSZ5228BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5228BT1G
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5228BT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
23 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4686T1Gonsemi73,043MMSZ4686T1GOSCT-ND¥1.49000Direct
SZMMSZ3V9T1Gonsemi59SZMMSZ3V9T1GOSCT-ND¥3.64000Direct
SZMMSZ4686T1Gonsemi2,676SZMMSZ4686T1GOSCT-ND¥2.81000Direct
MMSZ5228BT1Gonsemi15,666MMSZ5228BT1GOSCT-ND¥1.41000Parametric Equivalent
CMHZ5228B TR PBFREECentral Semiconductor Corp10,6631514-CMHZ5228BTRPBFREECT-ND¥4.47000Parametric Equivalent
In-Stock: 1,183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.32300¥13.23
100¥0.82290¥82.29
500¥0.60322¥301.61
1,000¥0.53209¥532.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40865¥1,225.95
6,000¥0.36621¥2,197.26
Manufacturers Standard Package