
SZMMSZ4711T1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ4711T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ4711T1GCT-ND - Cut Tape (CT) 488-SZMMSZ4711T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4711T1G |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4711T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 nA @ 20.4 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ27T1G | onsemi | 16,767 | MMSZ27T1GOSCT-ND | ¥1.41000 | Direct |
| MMSZ4711T1G | onsemi | 52 | MMSZ4711T1GOSCT-ND | ¥1.41000 | Direct |
| MMSZ5254BT1G | onsemi | 32,820 | MMSZ5254BT1GOSCT-ND | ¥1.49000 | Direct |
| MMSZ5254ET1G | onsemi | 5,980 | 488-MMSZ5254ET1GCT-ND | ¥2.65000 | Direct |
| SZMMSZ27T1G | onsemi | 19,703 | SZMMSZ27T1GOSCT-ND | ¥3.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.74500 | ¥17.45 |
| 100 | ¥1.09080 | ¥109.08 |
| 500 | ¥0.80616 | ¥403.08 |
| 1,000 | ¥0.71411 | ¥714.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55252 | ¥1,657.56 |
| 6,000 | ¥0.49769 | ¥2,986.14 |

