
MMSZ5254ET1G | |
|---|---|
DigiKey Part Number | 488-MMSZ5254ET1GTR-ND - Tape & Reel (TR) 488-MMSZ5254ET1GCT-ND - Cut Tape (CT) 488-MMSZ5254ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254ET1G |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5254ET1G Models |
Category | Impedance (Max) (Zzt) 41 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3,975 | 1514-CMHZ5254BTRPBFREECT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥0.99740 | ¥99.74 |
| 500 | ¥0.73520 | ¥367.60 |
| 1,000 | ¥0.65035 | ¥650.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50196 | ¥1,505.88 |
| 6,000 | ¥0.45140 | ¥2,708.40 |

