Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4692T1G

DigiKey Part Number
SZMMSZ4692T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4692T1GOSCT-ND - Cut Tape (CT)
SZMMSZ4692T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4692T1G
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4692T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
10 µA @ 5.1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4099 TR PBFREECentral Semiconductor Corp5,8771514-CMHZ4099TRPBFREECT-ND¥0.54000Direct
CMHZ5235B TR PBFREECentral Semiconductor Corp8311514-CMHZ5235BTRPBFREECT-ND¥0.54000Similar
In-Stock: 4,425
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91900¥19.19
100¥1.20330¥120.33
500¥0.89200¥446.00
1,000¥0.79136¥791.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61396¥1,841.88
6,000¥0.55405¥3,324.30
Manufacturers Standard Package