Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ4099 TR PBFREE

DigiKey Part Number
1514-CMHZ4099TRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ4099TRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ4099TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ4099 TR PBFREE
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,877
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.72100¥27.21
100¥1.72680¥172.68
500¥1.29524¥647.62
1,000¥1.15581¥1,155.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97840¥2,935.20
6,000¥0.88894¥5,333.64
9,000¥0.84335¥7,590.15
15,000¥0.79209¥11,881.35
21,000¥0.76173¥15,996.33
30,000¥0.73222¥21,966.60
Manufacturers Standard Package