
SZMMSZ4690ET3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ4690ET3GTR-ND - Tape & Reel (TR) 488-SZMMSZ4690ET3GCT-ND - Cut Tape (CT) 488-SZMMSZ4690ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4690ET3G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4690ET3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 4 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91630 | ¥91.63 |
| 500 | ¥0.67418 | ¥337.09 |
| 1,000 | ¥0.59561 | ¥595.61 |
| 2,000 | ¥0.52928 | ¥1,058.56 |
| 5,000 | ¥0.45728 | ¥2,286.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.38214 | ¥3,821.40 |
| 20,000 | ¥0.34739 | ¥6,947.80 |











