
SML-D12W8WT86C | |
|---|---|
DigiKey Part Number | SML-D12W8WT86CTR-ND - Tape & Reel (TR) SML-D12W8WT86CCT-ND - Cut Tape (CT) SML-D12W8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12W8WT86C |
Description | LED YELLOW 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12W8WT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 2mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.00100 | ¥20.01 |
| 100 | ¥1.41420 | ¥141.42 |
| 500 | ¥1.14870 | ¥574.35 |
| 1,000 | ¥1.06104 | ¥1,061.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94796 | ¥2,843.88 |
| 6,000 | ¥0.89024 | ¥5,341.44 |
| 9,000 | ¥0.86060 | ¥7,745.40 |
| 15,000 | ¥0.82713 | ¥12,406.95 |
| 21,000 | ¥0.80719 | ¥16,950.99 |
| 30,000 | ¥0.78775 | ¥23,632.50 |











