
SZMMSZ20T1G | |
|---|---|
DigiKey Part Number | SZMMSZ20T1GOSTR-ND - Tape & Reel (TR) SZMMSZ20T1GOSCT-ND - Cut Tape (CT) SZMMSZ20T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ20T1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ20T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4707T1G | onsemi | 31,361 | MMSZ4707T1GOSCT-ND | ¥1.65000 | Direct |
| MMSZ5250BT1G | onsemi | 58,716 | MMSZ5250BT1GOSCT-ND | ¥1.41000 | Direct |
| SZMMSZ5250BT1G | onsemi | 2,493 | SZMMSZ5250BT1GOSCT-ND | ¥2.81000 | Direct |
| SZMMSZ5250ET1G | onsemi | 1,844 | SZMMSZ5250ET1GOSCT-ND | ¥4.13000 | Direct |
| MMSZ20T1G | onsemi | 1,103 | MMSZ20T1GOSCT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.27520 | ¥127.52 |
| 500 | ¥0.94692 | ¥473.46 |
| 1,000 | ¥0.84073 | ¥840.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65333 | ¥1,959.99 |
| 6,000 | ¥0.59020 | ¥3,541.20 |











