SZMM5Z12VST1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7,585
Unit Price: ¥1.90000
Datasheet
Zener Diode 12 V 500 mW ±2.08% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±2.08% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z12VST1G

DigiKey Part Number
488-SZMM5Z12VST1G-ND
Manufacturer
Manufacturer Product Number
SZMM5Z12VST1G
Description
DIODE ZENER 12V 500MW SOD523
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2.08% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.08%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z12VST5Gonsemi7,585488-SZMM5Z12VST5GCT-ND¥1.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94595¥2,837.85