


SZMM5Z12VST5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z12VST5GTR-ND - Tape & Reel (TR) 488-SZMM5Z12VST5GCT-ND - Cut Tape (CT) 488-SZMM5Z12VST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z12VST5G |
Description | DIODE ZENER 12V 500MW SOD523 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2.08% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.31500 | ¥13.15 |
| 25 | ¥1.16120 | ¥29.03 |
| 100 | ¥0.99320 | ¥99.32 |
| 250 | ¥0.91236 | ¥228.09 |
| 500 | ¥0.86404 | ¥432.02 |
| 1,000 | ¥0.82419 | ¥824.19 |
| 2,500 | ¥0.78204 | ¥1,955.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.82863 | ¥6,629.04 |
| 16,000 | ¥0.76141 | ¥12,182.56 |



