Direct
Similar
Similar
Similar
Similar



SZMM3Z5V1ST1G | |
|---|---|
DigiKey Part Number | SZMM3Z5V1ST1GOSTR-ND - Tape & Reel (TR) SZMM3Z5V1ST1GOSCT-ND - Cut Tape (CT) SZMM3Z5V1ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z5V1ST1G |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z5V1ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V1ST1G | onsemi | 12,176 | MM3Z5V1ST1GOSCT-ND | ¥0.67000 | Direct |
| UDZ5V1B-7 | Diodes Incorporated | 2,110 | UDZ5V1B-7DICT-ND | ¥1.34000 | Direct |
| BZT52-B5V1S-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B5V1S-AU_R1_000A1CT-ND | ¥0.51000 | Similar |
| CMDZ5231B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5231BBKPBFREE-ND | ¥0.00000 | Similar |
| CMDZ5231B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5231BTRPBFREECT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.78600 | ¥17.86 |
| 100 | ¥1.12060 | ¥112.06 |
| 500 | ¥0.82882 | ¥414.41 |
| 1,000 | ¥0.73446 | ¥734.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56870 | ¥1,706.10 |
| 6,000 | ¥0.51251 | ¥3,075.06 |










