Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

MM3Z5V1ST1G

DigiKey Part Number
MM3Z5V1ST1GOSTR-ND - Tape & Reel (TR)
MM3Z5V1ST1GOSCT-ND - Cut Tape (CT)
MM3Z5V1ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z5V1ST1G
Description
DIODE ZENER 5.1V 300MW SOD323
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z5V1ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZ5.1B-AU_R1_000A1Panjit International Inc.4,7053757-PDZ5.1B-AU_R1_000A1CT-ND¥27.00000Similar
In-Stock: 12,176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.87700¥8.77
100¥0.54250¥54.25
500¥0.39332¥196.66
1,000¥0.34502¥345.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26224¥786.72
6,000¥0.23331¥1,399.86
Manufacturers Standard Package