Similar



SZESD5Z5.0T1G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z5.0T1GTR-ND - Tape & Reel (TR) 488-SZESD5Z5.0T1GCT-ND - Cut Tape (CT) 488-SZESD5Z5.0T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z5.0T1G |
Description | TVS DIODE 5VWM 18.6VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 240W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 6.2V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 18.6V | Package / Case SC-79, SOD-523 |
Current - Peak Pulse (10/1000µs) 9.4A | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD5Z5V0-AQ | Diotec Semiconductor | 1,517 | 4878-ESD5Z5V0-AQCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74510 | ¥74.51 |
| 500 | ¥0.54482 | ¥272.41 |
| 1,000 | ¥0.47983 | ¥479.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36755 | ¥1,102.65 |
| 6,000 | ¥0.32879 | ¥1,972.74 |





