
SZBZX84C15ET3G | |
|---|---|
DigiKey Part Number | SZBZX84C15ET3GOSTR-ND - Tape & Reel (TR) SZBZX84C15ET3GOSCT-ND - Cut Tape (CT) SZBZX84C15ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C15ET3G |
Description | DIODE ZENER 15V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C15ET3G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15LT1G | onsemi | 30,685 | BZX84C15LT1GOSCT-ND | ¥1.32000 | Parametric Equivalent |
| BZX84C15LT3G | onsemi | 10 | BZX84C15LT3GOSCT-ND | ¥1.32000 | Parametric Equivalent |
| SZBZX84B15LT1G | onsemi | 3 | SZBZX84B15LT1GOSCT-ND | ¥1.90000 | Parametric Equivalent |
| SZBZX84C15LT1G | onsemi | 118,740 | SZBZX84C15LT1GOSCT-ND | ¥1.41000 | Parametric Equivalent |
| BZX84C15 TR PBFREE | Central Semiconductor Corp | 4,960 | 1514-BZX84C15TRPBFREECT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.72530 | ¥72.53 |
| 500 | ¥0.52978 | ¥264.89 |
| 1,000 | ¥0.46651 | ¥466.51 |
| 2,000 | ¥0.41301 | ¥826.02 |
| 5,000 | ¥0.35490 | ¥1,774.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29528 | ¥2,952.80 |
| 20,000 | ¥0.26722 | ¥5,344.40 |

