
SZ1SMB5934BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5934BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5934BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5934BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5934BT3G |
Description | DIODE ZENER 24V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5934BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5934B-13 | Diodes Incorporated | 38,764 | 31-1SMB5934B-13CT-ND | ¥5.21000 | Direct |
| 1SMB5934 | Taiwan Semiconductor Corporation | 1,770 | 1801-1SMB5934CT-ND | ¥5.29000 | Similar |
| 3SMBJ5934B-TP | MCC (Micro Commercial Components) | 16,499 | 3SMBJ5934BTPMSCT-ND | ¥4.30000 | Similar |
| SMBJ5359B-TP | MCC (Micro Commercial Components) | 3,952 | SMBJ5359B-TPMSCT-ND | ¥5.79000 | Similar |
| SMBZ5934B-E3/52 | Vishay General Semiconductor - Diodes Division | 2,805 | 112-SMBZ5934B-E3/52CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.89700 | ¥58.97 |
| 100 | ¥3.85880 | ¥385.88 |
| 500 | ¥2.98068 | ¥1,490.34 |
| 1,000 | ¥2.69784 | ¥2,697.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.21434 | ¥5,535.85 |
| 5,000 | ¥2.03893 | ¥10,194.65 |





