Zener Diode 24 V 550 mW ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 550 mW ±5% Surface Mount SMB
DO-214AA

1SMB5934B-13

DigiKey Part Number
31-1SMB5934B-13TR-ND - Tape & Reel (TR)
31-1SMB5934B-13CT-ND - Cut Tape (CT)
31-1SMB5934B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5934B-13
Description
DIODE ZENER 24V 550MW SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 550 mW ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5934B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
550 mW
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.23400¥32.34
100¥2.06580¥206.58
500¥1.55906¥779.53
1,000¥1.39548¥1,395.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18741¥3,562.23
6,000¥1.08256¥6,495.36
9,000¥1.02910¥9,261.90
15,000¥0.96902¥14,535.30
21,000¥0.93345¥19,602.45
30,000¥0.89887¥26,966.10
Manufacturers Standard Package