Zener Diode 20 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA5932BT3G

DigiKey Part Number
SZ1SMA5932BT3GOSTR-ND - Tape & Reel (TR)
SZ1SMA5932BT3GOSCT-ND - Cut Tape (CT)
SZ1SMA5932BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA5932BT3G
Description
DIODE ZENER 20V 1.5W SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMA5932BT3G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
SMA
Impedance (Max) (Zzt)
14 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4747Taiwan Semiconductor Corporation1,3931801-1SMA4747CT-ND¥3.56000Similar
SMAJ4747A-TPMCC (Micro Commercial Components)8,308SMAJ4747A-TPCT-ND¥3.39000Similar
SMAZ20-TPMCC (Micro Commercial Components)23,993SMAZ20-TPMSCT-ND¥3.56000Similar
In-Stock: 4,915
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.97100¥59.71
100¥3.90510¥390.51
500¥3.01788¥1,508.94
1,000¥2.73199¥2,731.99
2,000¥2.49146¥4,982.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.06583¥10,329.15
10,000¥1.91683¥19,168.30
Manufacturers Standard Package