Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4747A-TP

DigiKey Part Number
SMAJ4747A-TPTR-ND - Tape & Reel (TR)
SMAJ4747A-TPCT-ND - Cut Tape (CT)
SMAJ4747A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4747A-TP
Description
DIODE ZENER 20V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,366
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:7500
Tape & Reel (TR):7500
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.08400¥20.84
100¥1.31000¥131.00
500¥0.97222¥486.11
1,000¥0.86273¥862.73
2,000¥0.77044¥1,540.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.63282¥4,746.15
15,000¥0.57682¥8,652.30
22,500¥0.54828¥12,336.30
37,500¥0.51620¥19,357.50
52,500¥0.49720¥26,103.00
75,000¥0.47873¥35,904.75
Manufacturers Standard Package