
SZ1SMA5913BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5913BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5913BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5913BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5913BT3G |
Description | DIODE ZENER 3.3V 1.5W SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5913BT3G Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥3.90510 | ¥390.51 |
| 500 | ¥3.01788 | ¥1,508.94 |
| 1,000 | ¥2.73199 | ¥2,731.99 |
| 2,000 | ¥2.49146 | ¥4,982.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.06583 | ¥10,329.15 |
| 10,000 | ¥1.91683 | ¥19,168.30 |





